help desk software
Image is representational - see mfr. specs

592-3535-804F

Dialight

LED Bi-Level Tri-Color Blue/Green/Red 468nm/523nm/635nm 8-Pin SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Level Tri-Color Blue/Green/Red 468nm/523nm/635nm 8-Pin SMD T/R
Search Keywords: 5923535804F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    592-3535-804F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    16.89 x 4.32(Max) x 10.92 mm
  • Dominant Wavelength:
    470/525/626 nm
  • Color:
    Blue/Green/Red
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
592-3535-302F
592-3535-302F
VIEW PRODUCT
592 Prism® SMD 3mm BiLevel Rnd TriColor R/G/B,R/G/B Sample