help desk software
Image is representational - see mfr. specs

592-3535-302F

Dialight

592 Prism® SMD 3mm BiLevel Rnd TriColor R/G/B,R/G/B Sample

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Strip Packaging
Certificate of Compliance Guarantee
Description +
592 Prism® SMD 3mm BiLevel Rnd TriColor R/G/B,R/G/B Sample
Search Keywords: 5923535302F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    592-3535-302F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531909001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    16.89 x 4.57(Max) x 11.56 mm
  • Color:
    Blue,Green/Red
  • Dominant Wavelength:
    470/525/626 nm
  • Color Temperature:
    N/A
  • Category:
    Standard LED
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.079
10
$11.890
30
$9.520
100
$8.240
250
$7.980
500
$7.940
1,000
$7.520
2,500 +
$7.280
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent
In Stock:
0
Minimum Order:
50