- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-2601-113F
Description
+
DISCONTINUED | 591 Prism® SMD 3mm Sq B 13" Reel
Search Keywords: 5912601113F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2601-113F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600 -
Color Temperature:N/A
-
Category:Chip LED
-
Dominant Wavelength:468 nm
-
Color:Blue
-
Dimension:8.18 x 4.32 x 5.03 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,208
Can Ship immediately
Minimum Order Quantity:
1600
Order Increment:
1600
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
Non-RoHS Equivalent
CUSTOMERS
ALSO BOUGHT