- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- SK-1010
SK-1010
Delta Thermal / EMI / Solenoids
Power Entry Module Filtered M 3 POS 250VAC 15A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 15A RA 1 Port
Search Keywords: SK1010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:SK-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
25
$1.31
100
$1.20
336
$1.15
672
$1.12
1,008
$1.11
2,688
$1.09
5,040
$1.03
7,728 +
$1.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT