help desk software
Image is representational - see mfr. specs

MIN02-002EC620J

Cornell Dubilier

Cap Mica 62pF 300V 5% (7.92 X 10.16mm) 200°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Mica 62pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
Search Keywords: MIN02002EC620J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    MIN02-002EC620J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Construction:
    N/A
  • Family:
    MIN02
  • Capacitance Value:
    62 pF
  • Dimension:
    7.92 x 10.16 mm
  • Lead Diameter:
    N/R
  • Lead Pitch For Radial:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 7/20/26
ROHs Equivalent
In Stock:
0
Minimum Order:
50