- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC18FD121J-F
MC18FD121J-F
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 120pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
产品说明书 附件 Notify Me
符合 RoHS 规定
BAG 包装
Certificate of Compliance Guarantee
描述
+
Mica Multilayer RF Capacitors - SMD - 120pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
Search Keywords: MC18FD121JF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier
-
部件编号:MC18FD121J-F
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
供应商标准包装:
100 -
Construction:Flat
-
Dimension:4.5 x 3.2 x 2(Max) mm
-
Lead Diameter:N/R
-
Capacitance Value:120 pF
-
Lead Pitch For Radial:N/R
-
Family:MC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
100
多个:
100
20 Weeks
可以发货
9/14/26
Tariffs may apply for U.S. shipments