- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AVS476M16D16T
Available Replacements
ROHs Equivalent
Cornell Dubilier
AVS476M16D16T
SMD Aluminum Electrolytic Capacitor - 47uF ±20% - 16V - +85°C - 5.4mm x 6.3mm Dia
Accessories
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description
+
SMD Aluminum Electrolytic Capacitor - 47uF ±20% - 16V - +85°C - 5.4mm x 6.3mm Dia
Search Keywords: AVS476M16D16T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AVS476M16D16T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
Reel Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:16 VDC
Frequently Asked Questions
Is AVS476M16D16T discontinued?
Yes, AVS476M16D16T from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AVS476M16D16T RoHS compliant?
No, AVS476M16D16T is not RoHS compliant.
What is the lead time for AVS476M16D16T?
The standard lead time for AVS476M16D16T is approximately 58 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.