- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AVS476M16D16T-F
Cornell Dubilier
AVS476M16D16T-F
SMD Aluminum Electrolytic Capacitor - 47uF ±20% - 16V - +85°C - 5.4mm x 6.3mm Dia - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SMD Aluminum Electrolytic Capacitor - 47uF ±20% - 16V - +85°C - 5.4mm x 6.3mm Dia - RoHS
Search Keywords: AVS476M16D16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AVS476M16D16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.4 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is AVS476M16D16T-F RoHS compliant?
Yes, AVS476M16D16T-F is RoHS compliant.
What is the lead time for AVS476M16D16T-F?
The standard lead time for AVS476M16D16T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1,000
$0.1864
3,000
$0.1783
5,000
$0.1757
8,000
$0.1634
25,000
$0.1526
50,000
$0.1522
100,000 +
$0.1506
Click for Quote
Log in
to unlock special pricing