- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AVS107M35F24T-F
AVS107M35F24T-F
Cornell Dubilier
SMD Aluminum Electrolytic Capacitor - 100uF ±20% - 35V - +85°C - 10.2mm x 8mm Dia - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Aluminum Electrolytic Capacitor - 100uF ±20% - 35V - +85°C - 10.2mm x 8mm Dia - RoHS
Search Keywords: AVS107M35F24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AVS107M35F24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks
can ship
12/10/26
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent