- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AVS107M35F24T
AVS107M35F24T
Cornell Dubilier
SMD Aluminum Electrolytic Capacitor - 100uF ±20% - 35V - +85°C - 10.2mm x 8mm Dia
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Aluminum Electrolytic Capacitor - 100uF ±20% - 35V - +85°C - 10.2mm x 8mm Dia
Search Keywords: AVS107M35F24T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AVS107M35F24T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,448
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1930
3,000
$0.1888
5,000
$0.1859
8,000
$0.1831
10,000
$0.1804
25,000
$0.1777
50,000
$0.1750
100,000 +
$0.1724
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent