- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 935C1W1K
935C1W1K
Cornell Dubilier
Cap Film 1uF 100V PP 10% (11.9 X 19mm) Axial 105°C
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Film 1uF 100V PP 10% (11.9 X 19mm) Axial 105°C
Search Keywords: 935C1W1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:935C1W1K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:100,70 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:11.9 x 19 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent