- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 935C1W1K-F
935C1W1K-F
Cornell Dubilier
Cap Film 1uF 100V PP 10% (11.9 X 19mm) Axial 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Film 1uF 100V PP 10% (11.9 X 19mm) Axial 105°C
Search Keywords: 935C1W1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:935C1W1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:100,70 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:11.9 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
856
can ship
Minimum Order Quantity:
5
28 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$14.63
25
$13.26
50
$12.67
100
$11.08
250
$8.50
500
$7.55
1,000 +
$7.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments