- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C6P47K-F
930C6P47K-F
Cornell Dubilier
Axial FILM CAPACITOR 930C 275V 0.47muF ±10% 0.697Diax1.457L 17.70mmx37.00mm
产品说明书 附件 Notify Me
符合 RoHS 规定
BAG 包装
Certificate of Compliance Guarantee
描述
+
Axial FILM CAPACITOR 930C 275V 0.47muF ±10% 0.697Diax1.457L 17.70mmx37.00mm
Search Keywords: 930C6P47KF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier
-
部件编号:930C6P47K-F
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
25
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
25
多个:
25
28 Weeks
可以发货
11/10/26
PRICE (USD)
数量
Unit Price
25
$5.08
50
$4.92
100
$4.70
250
$4.50
500
$4.32
1,000
$4.20
2,500
$4.09
5,000 +
$4.04
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments