- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2999806001
2999806001
Cinch / Cinch Connectivity Solutions
Conn SMB F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMB F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
Search Keywords: 2999806001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:2999806001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.35 x 6.35 x 7.5 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn SMB F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
In Stock:
644
Minimum Order:
25