- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMB50-1301
SMB50-1301
Cinch / Cinch Connectivity Solutions
Conn SMB F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn SMB F 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
Search Keywords: SMB501301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:SMB50-1301
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.35 x 6.35 x 7.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
644
Ships today, if you order in
Minimum Order Quantity:
25
Tariffs may apply for U.S. shipments