- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH101VSN102MP35T
Description
+
Cap Aluminum Lytic 1000uF 100V 20% (22 X 35mm) Snap-In 10mm 0.249 Ohm 1500mA 2000h 105A°C
Search Keywords: EKMH101VSN102MP35T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH101VSN102MP35T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 35 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT