- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH101VSN102MP35U
EKMH101VSN102MP35U
Chemi-Con
Cap Alum 1000UF 20% 100V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 1000UF 20% 100V Snap
Search Keywords: EKMH101VSN102MP35U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH101VSN102MP35U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$2.37
200
$1.93
400
$1.20
600
$1.18
1,000
$1.15
2,600
$1.10
5,000
$1.07
7,600 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments