- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D630HPN154MEE3M
Description
+
Cap Aluminum Lytic 0.15F 63V 20% (76.2 X 143mm) Screw Terminal 0.006 Ohm 39630mA 2000h 105ƒA€A°C
Search Keywords: E32D630HPN154MEE3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E32D630HPN154MEE3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:0.152179F
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:N/A
-
Size:76.2 x 143 mm
-
Termination Style:Screw Terminal2202
-
Voltage:632205VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT