- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D630HPN154MEE3U
E32D630HPN154MEE3U
Chemi-Con
Cap Alum 150000UF 20% 63V Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 150000UF 20% 63V Screw
Search Keywords: E32D630HPN154MEE3U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E32D630HPN154MEE3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$50.89
5
$45.41
16
$44.05
32
$39.44
64
$37.82
112
$36.81
256 +
$36.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments