- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D201HPN223MEE3M
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
E32D201HPN223MEE3M
Cap Aluminum Lytic 22000uF 200V 20% (76.2 X 143mm) Screw Terminal 0.01 Ohm 26290mA 2000h 105°C
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22000uF 200V 20% (76.2 X 143mm) Screw Terminal 0.01 Ohm 26290mA 2000h 105°C
Search Keywords: E32D201HPN223MEE3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E32D201HPN223MEE3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:22000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:N/A
-
Voltage:200 VDC
Product Guides
+
Frequently Asked Questions
Is E32D201HPN223MEE3M discontinued?
Yes, E32D201HPN223MEE3M from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E32D201HPN223MEE3M?
The recommended replacement for E32D201HPN223MEE3M is E32D201HPN223MEE3U from Chemi-Con, available from OnlineComponents.com.
Is E32D201HPN223MEE3M RoHS compliant?
Yes, E32D201HPN223MEE3M is RoHS compliant.
What is the lead time for E32D201HPN223MEE3M?
The standard lead time for E32D201HPN223MEE3M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.