- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D201HPN223MEE3U
Chemi-Con
E32D201HPN223MEE3U
Cap Alum 22000UF 20% 200V Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 22000UF 20% 200V Screw
Search Keywords: E32D201HPN223MEE3U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E32D201HPN223MEE3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Frequently Asked Questions
Is E32D201HPN223MEE3U RoHS compliant?
Yes, E32D201HPN223MEE3U is RoHS compliant.
What is the lead time for E32D201HPN223MEE3U?
The standard lead time for E32D201HPN223MEE3U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for out of Stock Qty:
4
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$67.25
4
$58.75
8
$54.94
12
$53.21
16 +
$52.68
Click for Quote
Log in
to unlock special pricing