- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GA3-B0-24-620-11-DC
GA3-B0-24-620-11-DC
Carling Technologies
Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC 125VDC
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC 125VDC
Search Keywords: GA3B02462011DC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Carling Technologies
-
部件编号:GA3-B0-24-620-11-DC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:240,125 VAC|VDC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:DIN Rail
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
24
可立即发货
缺货数量的起订量:
3
12 Weeks
可以发货
8/13/26
PRICE (USD)
数量
Unit Price
1
$143.86
3
$143.50
5
$129.15
8
$113.01
10 +
$110.75
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT