- Home ›
- All Products›
- 143258
143258
Brady
Power Terminal Block, Panel Mount, Phenolic Insulator, 380A, 600V, 2 Pole | Marathon Special Products 1432587
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Terminal Block, Panel Mount, Phenolic Insulator, 380A, 600V, 2 Pole | Marathon Special Products 1432587
Search Keywords: 143258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:143258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.