- Home ›
- All Products›
- M4-53-427
Brady
M4-53-427
M4-53-427 Vinyl Labels, Wrap Around, for BMP41 & M5 Prirs, 4" H x 1" W, Black on White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M4-53-427 Vinyl Labels, Wrap Around, for BMP41 & M5 Prirs, 4" H x 1" W, Black on White
Search Keywords: M453427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M4-53-427
-
Alias/AKA:170754
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is M4-53-427 RoHS compliant?
Yes, M4-53-427 is RoHS compliant.
What is the lead time for M4-53-427?
The standard lead time for M4-53-427 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Manufacturer Stock:
954
can ship
9 Weeks
can ship
12/28/26