- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214C-T8.5CALF
Available Replacements
Possible Replacement
Bourns
CD214C-T8.5CALF
Diode TVS Single Bi-Dir 8.5V 1.5KW 2-Pin DO-214AB
View Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 8.5V 1.5KW 2-Pin DO-214AB
Search Keywords: CD214CT85CALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214C-T8.5CALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:CD214C-T8.5CA
-
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:14.4 V
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Maximum Peak Pulse Current:104.2 A
Frequently Asked Questions
Is CD214C-T8.5CALF discontinued?
Yes, CD214C-T8.5CALF from Bourns is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CD214C-T8.5CALF?
The recommended replacement for CD214C-T8.5CALF is SMCJ8.5CA from Bourns, available from OnlineComponents.com.
Is CD214C-T8.5CALF RoHS compliant?
Yes, CD214C-T8.5CALF is RoHS compliant.
What is the lead time for CD214C-T8.5CALF?
The standard lead time for CD214C-T8.5CALF is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.