- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD214B-R2100
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CD214B-R2100
Diode 100V 2A 2-Pin SMB T/R
Accessories
RoHS Non-Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
Diode 100V 2A 2-Pin SMB T/R
Search Keywords: CD214BR2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-R2100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541109000
-
COO:TW
-
Reel Pack:
3000
Frequently Asked Questions
Is CD214B-R2100 discontinued?
Yes, CD214B-R2100 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CD214B-R2100?
The recommended replacement for CD214B-R2100 is CD214B-S2D from Bourns, available from OnlineComponents.com.
Is CD214B-R2100 RoHS compliant?
No, CD214B-R2100 is not RoHS compliant.
What is the lead time for CD214B-R2100?
The standard lead time for CD214B-R2100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.