- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD214B-S2D
Bourns
CD214B-S2D
Dio Rect Vrrm 200V 2A Smb /Tape & Reel - 13" Reel |Bourns CD214B-S2D
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Dio Rect Vrrm 200V 2A Smb /Tape & Reel - 13" Reel |Bourns CD214B-S2D
Search Keywords: CD214BS2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-S2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is CD214B-S2D RoHS compliant?
Yes, CD214B-S2D is RoHS compliant.
What is the lead time for CD214B-S2D?
The standard lead time for CD214B-S2D is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5,000
$0.0821
10,000
$0.0797
25,000
$0.0753
50,000
$0.0724
100,000
$0.0705
150,000
$0.0703
250,000 +
$0.0702
Click for Quote
Log in
to unlock special pricing