- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4310R-104-330/470
描述
+
Res Thick Film NET 33 Ohm/47 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole
Search Keywords: 4310R104330470
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Bourns
-
部件编号:4310R-104-330/470
-
计量单位:Per Each
-
RoHS:No
-
HTS:8533210075
-
COO:CR
-
ECCN:EAR99
-
供应商标准包装:
20 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:16
-
Number of Terminals:10
-
Power Rating:1.25 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:33/47 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
500
多个:
20
7 Weeks
可以发货
7/21/26
PRICE (USD)
数量
Unit Price
500
$4.66
1,000
$2.47
1,500
$1.74
2,000 +
$1.70
Click for Quote
Log in
解锁特价