- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3590P-1-102
Description
+
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole
Search Keywords: 3590P1102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3590P-1-102
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Pin
-
Power Rating:2 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:39.22 x 22.23 x 22.92 mm
-
Operating Temperature:-40 to 125 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent