- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3590P-1-102L
Bourns
3590P-1-102L
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.3mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.3mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole
Search Keywords: 3590P1102L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3590P-1-102L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Pin
-
Power Rating:2 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:39.22 x 22.23 x 22.92 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Frequently Asked Questions
Is 3590P-1-102L RoHS compliant?
Yes, 3590P-1-102L is RoHS compliant.
What is the lead time for 3590P-1-102L?
The standard lead time for 3590P-1-102L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$15.82
50
$11.87
75
$11.07
100 +
$10.85
Click for Quote
Log in
to unlock special pricing