- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 664-A-1003FLF
664-A-1003FLF
BI Technologies/TT Electronics
Res Thin Film NET 100K Ohm 1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Tube
Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film NET 100K Ohm 1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Tube
Search Keywords: 664A1003FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:664-A-1003FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.4 W
-
Power Rating per Resistor:0.1 (1/10) W
-
Resistance Value:100 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.