- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7915A-BLK-U500
7915A-BLK-U500
Belden
18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shield (77% cov ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shield (77% coverage), PVC jacket. - 500 ft
Search Keywords: 7915ABLKU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7915A-BLK-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.