- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7915A-BLK-U1000
7915A-BLK-U1000
Belden
18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shield (77% cov ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18 AWG solid .040" bare copper conductor, gas-injected foam polyethylene insulation, Duobond® + aluminum braid shield (77% coverage), PVC jacket. - 1000 ft
Search Keywords: 7915ABLKU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:7915A-BLK-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,000
$0.503
2,000
$0.472
5,000 +
$0.466
Click for Quote
Log in
to unlock special pricing