- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1335A-ORG-1000
1335A-ORG-1000
Belden
Fieldbus, 2 Conductor 16AWG (7x24H) Tinned Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(65%) Shield, Orange PV ...
附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Fieldbus, 2 Conductor 16AWG (7x24H) Tinned Copper, PO Insulation, Overall Beldfoil®+Tinned Copper Braid(65%) Shield, Orange PVC Outer Jacket, CM - 1000 ft
Search Keywords: 1335AORG1000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Belden
-
部件编号:1335A-ORG-1000
-
Alias/AKA:1335A-0031000
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
3 Weeks
可以发货
5/18/26