- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 652-8-5000
652-8-5000
ATC Diversified Electronics
Programmable (Multi-Function) Time Delay Relay - DPDT (2 Form C) - 0.001 Sec to 199 Hrs 59 Min - 7A @ 240VAC - 120VAC Supply - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Programmable (Multi-Function) Time Delay Relay - DPDT (2 Form C) - 0.001 Sec to 199 Hrs 59 Min - 7A @ 240VAC - 120VAC Supply - Screw Terminal.
Search Keywords: 65285000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ATC Diversified Electronics
-
Part No:652-8-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$725.85
3
$722.22
5 +
$718.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT