- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ADF15A-KG-TASB5-R
ADF15A-KG-TASB5-R
Assmann WSW Components
Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: ADF15AKGTASB5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:ADF15A-KG-TASB5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT