- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ADF15A-KG-TASB5
ADF15A-KG-TASB5
Assmann WSW Components
Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: ADF15AKGTASB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Assmann WSW Components
-
Part No:ADF15A-KG-TASB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
35
Order Increment:
35
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
35
$2.97
70
$2.93
280
$2.82
525
$2.74
1,015
$2.73
2,520
$2.55
5,005
$2.41
7,525 +
$2.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments