- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- MSAS-05PFFP-SF8001
MSAS-05PFFP-SF8001
Amphenol LTW
M12 Metric Circular Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Metric Circular Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180°, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K
Search Keywords: MSAS05PFFPSF8001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:MSAS-05PFFP-SF8001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
On Order:
431
can ship 6/22/26
Minimum Order Quantity:
5
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$12.78
25
$8.16
100
$6.93
300
$6.35
500
$6.04
1,000
$5.76
2,500
$5.74
5,000 +
$5.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT