- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8-03PMMP-SF7002
8-03PMMP-SF7002
Amphenol LTW
M8 Metric Circular Connector, A Code, Metal, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M8 Metric Circular Connector, A Code, Metal, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180°, Receptacle, Front Fastened, IP67 Unmated
Search Keywords: 803PMMPSF7002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8-03PMMP-SF7002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$4.30
300
$3.94
500
$3.75
1,000
$3.57
2,500
$3.35
5,000
$3.34
7,500
$3.33
10,000 +
$3.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT