- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- BU-12AFFM-SL6A10
BU-12AFFM-SL6A10
Amphenol LTW
Ceres, Standard Size, Plastic, 2A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000 ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Ceres, Standard Size, Plastic, 2A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP66 Mated
Search Keywords: BU12AFFMSL6A10
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol LTW
-
部件编号:BU-12AFFM-SL6A10
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
5 Weeks
可以发货
6/3/26
Tariffs may apply for U.S. shipments