- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1627050T
American Electrical
1627050T
Wire Ferrule Slide Box - W Style - 225 pcs: 50 pcs ea 22 AWG, 20 AWG, 18 AWG, 16 AWG and 25 pcs ea 14 AWG Cable Diameter.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire Ferrule Slide Box - W Style - 225 pcs: 50 pcs ea 22 AWG, 20 AWG, 18 AWG, 16 AWG and 25 pcs ea 14 AWG Cable Diameter.
Search Keywords: 1627050T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1627050T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1627050T RoHS compliant?
Yes, 1627050T is RoHS compliant.
What is the lead time for 1627050T?
The standard lead time for 1627050T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$26.17
5
$24.48
10
$23.35
25
$22.66
50
$21.69
100
$20.79
250 +
$20.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT