- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1617400
American Electrical
1617400
Wire Ferrule Slide Box - DIN Type - 100 pcs: 50 pcs ea 12 AWG / 20 pcs ea 10 AWG, 8 AWG / 10 pcs ea 6 AWG Cable Diameter.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire Ferrule Slide Box - DIN Type - 100 pcs: 50 pcs ea 12 AWG / 20 pcs ea 10 AWG, 8 AWG / 10 pcs ea 6 AWG Cable Diameter.
Search Keywords: 1617400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1617400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1617400 RoHS compliant?
Yes, 1617400 is RoHS compliant.
What is the lead time for 1617400?
The standard lead time for 1617400 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
465
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$19.77
10
$18.86
25
$18.30
50
$17.77
100
$16.79
250
$16.35
500 +
$16.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT