- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PIF-200-1/2A-NA005
PIF-200-1/2A-NA005
Alpha Wire
Natural - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: PIF20012ANA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF-200-1/2A-NA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$1,396.04
3
$1,358.81
5 +
$1,323.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT