- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PF2001/2A-NA005
PF2001/2A-NA005
Alpha Wire
Natural - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: PF20012ANA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF2001/2A-NA005
-
Alias/AKA:PF2001/2A-NATURAL-100, PIF2001/2A-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$1,396.04
3
$1,358.81
5 +
$1,323.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT