- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- PF13018-BK005
PF13018-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: PF13018BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PF13018-BK005
-
Alias/AKA:PF13018-BLACK-100, PIF13018-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$84.99
5
$75.84
10
$73.57
25
$67.53
50
$67.36
100
$65.72
250 +
$63.20
Click for Quote
Log in
to unlock special pricing