- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PIF-130-18-BK005
PIF-130-18-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: PIF13018BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:PIF-130-18-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$62.48
5
$58.89
10
$58.00
25
$55.62
50
$55.48
100
$54.91
250 +
$53.92
Click for Quote
Log in
to unlock special pricing