Available Replacements
Alternative Packaging
M4219-BK001 M4219-BK001 Alpha Wire
M4219-BK001

Alpha Wire

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M4219-BK005

Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 30.48m (100ft)/Spool
Search Keywords: M4219BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M4219-BK005
Alias/AKA: M4219-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M4219-BK005 RoHS compliant?
Yes, M4219-BK005 is RoHS compliant.
What is the lead time for M4219-BK005?
The standard lead time for M4219-BK005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
221 can ship
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$108.87
5
$100.75
10
$97.83
20
$92.47
50
$90.00
100 +
$88.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!