Available Replacements
Alternative Packaging
M4219-BK005 M4219-BK005 Alpha Wire
M4219-BK005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M4219-BK001

Coaxial Cable 20AWG 304.8m Tinned Copper Black 1400VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Coaxial Cable 20AWG 304.8m Tinned Copper Black 1400VAC - 304.8m (1000ft)/Spool
Search Keywords: M4219BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M4219-BK001
Alias/AKA: M4219-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M4219-BK001 RoHS compliant?
Yes, M4219-BK001 is RoHS compliant.
What is the lead time for M4219-BK001?
The standard lead time for M4219-BK001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29 can ship
MOQ for out of Stock Qty:
2
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$788.31
3
$646.82
4
$576.08
5 +
$564.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!