Available Replacements
Alternative Packaging
M13142-SL005 M13142-SL005 Alpha Wire
M13142-SL005

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

M13142-SL001

Slate - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slate - 304.8m (1000ft)/Spool
Search Keywords: M13142SL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: M13142-SL001
Alias/AKA: M13142-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M13142-SL001 RoHS compliant?
Yes, M13142-SL001 is RoHS compliant.
What is the lead time for M13142-SL001?
The standard lead time for M13142-SL001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$1,735.06
3
$1,224.75
4
$969.59
5 +
$950.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!