- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- M13142-SL005
Alpha Wire
M13142-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: M13142SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | M13142-SL005 |
| Alias/AKA: | M13142-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is M13142-SL005 RoHS compliant?
Yes, M13142-SL005 is RoHS compliant.
What is the lead time for M13142-SL005?
The standard lead time for M13142-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
20
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$376.98
5
$376.04
10
$375.10
13
$374.16
25
$205.37
38
$139.38
50 +
$136.59
Click for Quote
Log in
to unlock special pricing